Silicon Labs C8051F393-A-GMR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | C8051F39x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F393-A-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.