8-Bit Microcontroller, CMOS, FLASH memory, 50MHz max frequency, 64KB memory size, 4.25KB RAM. Features 32 ADC channels, 40 programmable I/Os, and multiple interfaces including I2C, SPI, UART, and CAN. Operates from 1.8V to 5.25V, with a temperature range of -40°C to 125°C. Surface mountable in a QFP package with tin contact plating. Includes peripherals like POR, PWM, WDT, and a temperature sensor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F500-IQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire, CAN |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of Channels | 6 |
| Number of I/Os | 40 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 40 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F50x |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F500-IQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.