The C8051F501-IQR is a TQFP-packaged 8051 microcontroller with an 8-bit data bus and a maximum operating frequency of 50MHz. It features 64KB of FLASH memory and 4.25KB of RAM. The device supports various interfaces, including I2C, SPI, UART, USART, EBI/EMI, SMBus, and 2-Wire. It operates within a temperature range of -40°C to 125°C and is available in a tape and reel packaging. The C8051F501-IQR also includes peripherals such as a power-on reset, pulse width modulation, watch dog timer, and temperature sensor.
Sign in to ask questions about the Silicon Labs C8051F501-IQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F501-IQR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| Series | C8051F50x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F501-IQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.