8-bit microcontroller featuring an 8051 core architecture operating at up to 50MHz. This surface mount device offers 64KB of FLASH memory and 4.25KB of RAM, with 25 programmable I/Os. Integrated peripherals include POR, PWM, WDT, and a temperature sensor, supported by multiple communication interfaces such as I2C, SPI, CAN, UART, USART, LIN, SMBus, and 2-Wire. Operates within a supply voltage range of 1.8V to 5.25V and an extended temperature range of -40°C to 125°C.
Silicon Labs C8051F502-IQR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, UART, USART, LIN, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F50x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F502-IQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.