Silicon Labs C8051F506-IQR technical specifications.
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| RAM Size | 4.25KB |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F506-IQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.