The C8051F520-C-IM is an 8-bit microcontroller with a nominal supply voltage of 2.1V and a maximum supply voltage of 2.75V. It operates at a speed of 25MHz and features 6 I/O lines. The device includes 8-bit PWM channels and an analog-to-digital converter. It is packaged in a HVSON package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F520-C-IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F520-C-IM technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 2.1 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 2.75 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F520-C-IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.