8-bit microcontroller featuring an 8051 core architecture, operating at up to 25MHz. This CMOS device offers 8KB of FLASH memory and 256B of RAM, with 6 programmable I/Os. Integrated peripherals include SPI, UART, USART interfaces, 3 timers/counters, and a brown-out detect/reset. Designed for surface mounting in a DFN-10 package, it supports a supply voltage range of 1.8V to 5.25V and operates from -40°C to 125°C.
Silicon Labs C8051F521A-IM technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F52x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F521A-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.