8-bit microcontroller featuring an 8051 core architecture and 25MHz clock speed. This CMOS device offers 2KB FLASH memory, 256B RAM, and operates from 1.8V to 5.25V. Integrated peripherals include SPI, UART, USART interfaces, 3 timers/counters, and 6 programmable I/Os. Designed for surface mounting in a DFN-10 package, it supports an operating temperature range of -40°C to 125°C.
Silicon Labs C8051F527A-IM technical specifications.
| Package/Case | DFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 122 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F52x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F527A-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.