8-bit microcontroller featuring an 8051 core architecture operating at up to 25MHz. This surface mount QFN package offers 16 programmable I/Os, 3 timers/counters, and an internal oscillator. Integrated peripherals include SPI, UART, USART interfaces, Brown-out Detect/Reset, POR, PWM, WDT, and a temperature sensor. With 8KB of FLASH memory and 256B of RAM, it supports a supply voltage range of 1.8V to 5.25V and operates from -40°C to 125°C.
Sign in to ask questions about the Silicon Labs C8051F530A-IMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F530A-IMR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F53x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F530A-IMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.