8-Bit Microcontroller, CMOS, FLASH memory, 25MHz max frequency. Features 8KB FLASH, 256B RAM, 16 ADC channels, and 16 programmable I/Os. Supports SPI, UART, USART, and LIN interfaces. Operates from 1.8V to 5.25V, with a temperature range of -40°C to 125°C. Surface mountable in a TSSOP-20 package. Includes peripherals like Brown-out Detect, POR, PWM, WDT, and a Temp Sensor.
Sign in to ask questions about the Silicon Labs C8051F530A-IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F530A-IT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | SPI, UART, USART, LIN |
| Length | 6.6mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Channels | 3 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F53x |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F530A-IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.