This 8-bit microcontroller features 16 I/O lines and operates at a maximum clock frequency of 25 MHz. It is available in a 20-pin HVQCCN package. The device is powered by a nominal supply voltage of 2.1V, with a minimum and maximum supply voltage of 2V and 2.75V, respectively.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 2.1 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |