8-bit microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 25MHz with an 8-bit data bus width. Includes SPI, UART, and USART interfaces, 16 programmable I/Os, and 3 timers/counters. Supports a supply voltage range of 1.8V to 5.25V and operates from -40°C to 125°C. QFN package with tin contact plating, suitable for surface mounting.
Sign in to ask questions about the Silicon Labs C8051F531A-IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F531A-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F53x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F531A-IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.