The C8051F531A-IMR is an 8KB FLASH microcontroller based on the 8051 core architecture. It features an 8-bit data bus and operates at a maximum frequency of 25MHz. The device is packaged in a QFN-32 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C, and the device is compliant with RoHS regulations.
Sign in to ask questions about the Silicon Labs C8051F531A-IMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F531A-IMR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C8051F53x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F531A-IMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.