Automotive-grade 8-bit microcontroller featuring a 25 MHz clock speed and 4096 words of FLASH ROM with 256 bytes of RAM. This TSSOP-20 packaged device offers 16 I/O lines, PWM channels, and an integrated ADC. Operating across a wide temperature range of -40°C to 125°C, it supports a nominal supply voltage of 2.1V, with a minimum of 2V and a maximum of 2.75V. The 20-terminal component conforms to JEDEC package code R-PDSO-G20, measuring 4.4mm in width and 6.5mm in length.
Silicon Labs C8051F534-C-IT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.1 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F534-C-IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.