The C8051F536-ITR is an 8-bit 8051 microcontroller with 2KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 25MHz and has a maximum supply voltage of 5.25V. The device is packaged in a TSSOP package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 125°C. The microcontroller has 16 programmable I/O pins and 3 timers/counters.
Checking distributor stock and pricing after the page loads.
Silicon Labs C8051F536-ITR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |