8-bit microcontroller featuring an 8051 core architecture operating at up to 25MHz. This surface mount QFN package MCU offers 2KB of FLASH memory, 256B RAM, and 16 programmable I/Os. Integrated peripherals include SPI, UART, USART interfaces, 3 timers/counters, a 12-bit ADC with 3 channels, and a PWM. Designed for operation between -40°C and 125°C with supply voltages from 1.8V to 5.25V.
Silicon Labs C8051F536A-IM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F53x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F536A-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.