Automotive-grade 8-bit microcontroller featuring a 25 MHz clock frequency and 16 I/O lines. This integrated circuit offers 2048 words of FLASH ROM and 256 bytes of RAM. Operating across a -40°C to 125°C temperature range, it supports a 2.1V nominal supply voltage (2V to 2.75V). The component is housed in a 4mm x 4mm, 20-terminal QUAD JEDEC S-XQCC-N20 package and includes PWM channels and an ADC.
Silicon Labs C8051F537-C-IM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.1 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F537-C-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.