8-Bit Microcontroller, featuring an 8051 core architecture and 25MHz maximum frequency. This CMOS device offers 2KB FLASH memory, 256B RAM, and supports SPI, UART, and USART interfaces. With 16 programmable I/Os, 3 timers/counters, and an internal oscillator, it operates from 1.8V to 5.25V. Packaged in a TSSOP-20 for surface mounting, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT, with an operating temperature range of -40°C to 125°C.
Silicon Labs C8051F537A-IT technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F53x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F537A-IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.