8-Bit Microcontroller, featuring an 8051 core architecture and 50MHz clock speed. This CMOS device offers 16KB of FLASH memory and 1.25KB of RAM, with 25 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and a temperature sensor, alongside I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Operating from 1.8V to 5.25V, it supports a temperature range of -40°C to 125°C and is RoHS compliant.
Silicon Labs C8051F541-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | C8051F54x |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F541-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.