MCU 8-bit 8051 CISC 32KB Flash 2.5V/3.3V/5V Automotive 24-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Core Architecture | 8051 |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| RAM Size | 2.25KB |
| RoHS | Compliant |