8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at up to 50MHz. This CMOS device offers 32KB of FLASH memory and 2.25KB of RAM, with 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, SMBus, and 6 PWM channels. The MCU supports a wide supply voltage range from 1.8V to 5.25V and operates between -40°C and 125°C. Packaged in a 32-pin QFN with Tin contact plating, it is suitable for surface mounting.
Silicon Labs C8051F561-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 25 |
| Number of Channels | 6 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F56x |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F561-IM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.