8-Bit Microcontroller featuring a 50MHz 8051 core, 32KB FLASH memory, and 2.25KB RAM. Offers 33 programmable I/Os, 4 timers/counters, and multiple interfaces including I2C, SPI, UART, USART, EBI/EMI, and SMBus. Operates from 1.8V to 5.25V, with a temperature range of -40°C to 125°C. Includes peripherals like POR, PWM, WDT, and an internal oscillator. Packaged in a RoHS compliant QFN with Tin contact plating for surface mounting.
Checking distributor stock and pricing after the page loads.
Silicon Labs C8051F570-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F57x |
| Watchdog Timer | Yes |
| RoHS | Compliant |