C8051F58/C8051F59 Microcontroller Target Board 24MHz CPU Win 2000 OS Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F580-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F580-TB technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | USB |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Series | C8051F580 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F580-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.