Automotive-grade 8-bit microcontroller featuring an 8051 CPU core operating at up to 50MHz. This FLASH-based MCU offers 131072 words of program memory and 8448 bytes of RAM. It includes 25 I/O lines, PWM channels, and an integrated ADC. Packaged in a 32-terminal PQCC with dimensions of 5x5mm, it operates across an extended temperature range of -40°C to 125°C and supports supply voltages from 2V to 2.75V.
Checking distributor stock and pricing after the page loads.
Silicon Labs C8051F582-AMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 33 |
| Supply Voltage-Nom | 2.1 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |