8-Bit Microcontroller, featuring an 8051 core architecture and a maximum frequency of 50MHz. This FLASH memory microcontroller offers 128KB of program memory and 8.25KB of RAM. It supports multiple interfaces including I2C, SPI, UART, USART, SMBus, 2-Wire, and CAN, with 32 ADC channels and 25 programmable I/Os. Operating from 1.8V to 5.25V, this surface mount component is housed in a 5mm x 5mm QFN package with tin contact plating and a height of 1mm, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Silicon Labs C8051F582-IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F582-IM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire, CAN |
| Length | 5mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of Channels | 12 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F58x |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F582-IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.