8-bit CISC microcontroller featuring a 96KB Flash memory and 8.25KB RAM. Operates at up to 50MHz with an 8-bit data bus width and an internal oscillator. Offers 25 programmable I/Os, 12 PWM channels, 6 timers/counters, and multiple communication interfaces including I2C, SPI, UART, USART, SMBus, and 2-Wire. Includes 25 ADC channels and peripherals such as POR, WDT, and a temperature sensor. Packaged in a 32-pin QFN with Tin contact plating, suitable for surface mounting and operating across a -40°C to 125°C temperature range with supply voltages from 1.8V to 5.25V.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 7mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 25 |
| Number of Channels | 12 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F58x |
| Width | 7mm |
| RoHS | Compliant |