8-bit microcontroller (MCU) featuring 15KB FLASH memory and 0.5KB RAM. Operates at up to 25MHz with an 8-bit data bus width. Includes 54 programmable I/Os, 4 timers/counters, and an internal oscillator. Offers 3 channels and peripherals such as POR, PWM, and WDT. Packaged in a 64-TQFP with tin contact plating, operating from 1.8V to 3.6V supply voltage and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Silicon Labs C8051F701-GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F701-GQ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 15KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of Channels | 3 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.5KB |
| RoHS Compliant | Yes |
| Series | C8051F70x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F701-GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.