8-Bit Microcontroller featuring an 8051 CPU core, operating at up to 25MHz. This CMOS device offers 16KB of FLASH memory and 0.5KB of RAM, with 39 programmable I/O pins. Integrated peripherals include 16 ADC channels, 4 timers/counters, 1 SPI channel, 1 UART channel, and a watchdog timer. Packaged in a 48-pin QFN with tin contact plating, it operates from 1.8V to 3.6V supply voltage and across a -40°C to 85°C temperature range.
Silicon Labs C8051F706-GM technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1mm |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of Channels | 3 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.5KB |
| RoHS Compliant | Yes |
| Series | C8051F70x |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F706-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.