8-bit 8051 microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 25MHz with a supply voltage range of 1.8V to 3.6V. Offers 39 programmable I/Os and supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Includes 4 timers/counters, POR, PWM, WDT, and an internal oscillator. Packaged in a QFN with tin contact plating for surface mounting.
Silicon Labs C8051F706-GMR technical specifications.
| Package/Case | QFN |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Temp Sensor |
| RAM Size | 512B |
| Series | C8051F70x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F706-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.