8-Bit Microcontroller featuring an 8051 CPU core, operating at up to 25MHz. This CMOS device offers 8KB of FLASH memory and 0.5KB of RAM, with 54 programmable I/Os. Includes 4 timers/counters, internal oscillator, and peripherals such as POR, PWM, and WDT. Designed for operation between 1.8V and 3.6V, with a temperature range of -40°C to 85°C. Packaged in a TQFP-64 with tin contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of Channels | 3 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.5KB |
| RoHS Compliant | Yes |
| Series | C8051F71x |
| Watchdog Timer | Yes |
| RoHS | Compliant |