C8051F8 Microcontroller Development Kit 24MHz CPU Win 2000
Sign in to ask questions about the Silicon Labs C8051F800DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F800DK technical specifications.
| Type | Development Kit |
| Supported Device | C8051F8 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 2000 |
| Maximum Clock Rate | 24MHz |
| USB | 1 |
| UART | 1 |
| IDE | Evaluation C Compiler/Configuration Wizard 2/Keil uVision/Macro Assembler/Linker |
| Windows | Win 2000 |
| Daughter Cards | No |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8534000020 |
| Schedule B | 8534000020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs C8051F800DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.