8-Bit Microcontroller, featuring an 8051 CPU core operating at a maximum clock frequency of 25MHz. This FLASH-programmable device offers 8192 words of ROM and 512 bytes of RAM, with 16 programmable I/O lines. It includes PWM channels and an Analog-to-Digital Converter (ADC), operating within an industrial temperature range of -40°C to 85°C. The component is housed in a 20-terminal package with a 3mm x 3mm footprint and is AEC-Q100 screened.
Silicon Labs C8051F850-C-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.85 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F850-C-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.