8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 25MHz. This FLASH-based MCU offers 8192 words of program memory and 512 bytes of RAM, with 18 programmable I/O lines. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.2V to 3.6V. The component includes PWM channels and an Analog-to-Digital Converter (ADC), packaged in a 24-terminal PDSO (R-PDSO-G24) with AEC-Q100 screening.
Silicon Labs C8051F850-C-GUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.85 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F850-C-GUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.