The C8051F850-C-IU is an 8-bit microcontroller with a supply voltage range of 2.2V to 3.6V and a maximum clock frequency of 25MHz. It has 18 I/O lines and 8192 words of ROM. The device is available in a 24-pin SSOP package. The microcontroller features PWM channels and an ADC, but no DMA channels. It is suitable for use in a variety of applications requiring a compact and low-power microcontroller solution.
Silicon Labs C8051F850-C-IU technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM (words) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F850-C-IU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.