The C8051F853-C-GM is an 8-bit microcontroller with 16 I/O lines and 8192 words of ROM. It operates at a maximum clock frequency of 25MHz and has a supply voltage range of 2.2V to 3.6V. The device has 20 terminals and is packaged in a HVQCCN package type. It features PWM channels and an ADC, but does not have DMA channels.
Silicon Labs C8051F853-C-GM technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM (words) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F853-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.