This 8-bit microcontroller features 16 terminals, a dual terminal position, and a 3.9mm width and 9.9mm length. It operates on a nominal supply voltage of 3V, with a minimum of 2.2V and a maximum of 3.6V. The device has a maximum clock frequency of 25MHz and includes 13 I/O lines, 8192 words of ROM, and supports PWM and ADC functions.
Sign in to ask questions about the Silicon Labs C8051F860-C-GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F860-C-GS technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM (words) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F860-C-GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.