The C8051F901-D-GU is an 8-bit microcontroller from Silicon Labs. It operates within a supply voltage range of 1.8 to 3.6V and has a maximum clock frequency of 25MHz. The device features 16 I/O lines and includes a PWM channel and an ADC. It is packaged in a QSOP-24 and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs C8051F901-D-GU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F901-D-GU technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM (words) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F901-D-GU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.