The C8051F902-D-GU is an 8-bit microcontroller with a maximum clock frequency of 25 MHz and a supply voltage range of 1.8 to 3.6V. It features 16 I/O lines and 8192 words of ROM. The device has a PWM function and an ADC, but no DMA channels. It is packaged in a 24-pin QSOP package with a width of 3.9mm and a length of 8.65mm.
Sign in to ask questions about the Silicon Labs C8051F902-D-GU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F902-D-GU technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM (words) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F902-D-GU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.