8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 25MHz. This CMOS device offers 8KB of FLASH program memory and 768 bytes of RAM. It includes 16 programmable I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Supplied in a 24-terminal PDSO package with dimensions of 3.9mm width and 8.65mm length, it operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 3.6V.
Sign in to ask questions about the Silicon Labs C8051F902-D-GUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F902-D-GUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F902-D-GUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.