8-bit microcontroller featuring an 8051 core architecture, operating at up to 25MHz. This FLASH memory microcontroller offers 16KB of program memory and 0.75KB of RAM, with 16 programmable I/O pins. Integrated peripherals include 15 ADC channels, 4 timers/counters, I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Housed in a QSOP-24 package with tin contact plating, it operates from -40°C to 85°C with a maximum supply voltage of 3.6V.
Silicon Labs C8051F912-GU technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1.75mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Length | 8.65mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of ADC Channels | 15 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 0.75KB |
| RoHS Compliant | Yes |
| Series | C8051F9xx |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F912-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.