8-bit CMOS microcontroller featuring 32 terminals in a 5x5mm S-XQCC-N32 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 2.4V (1.8V to 3.6V). Offers 24 I/O lines, 32KB FLASH ROM, 4352 bytes RAM, and a maximum clock frequency of 25MHz. Includes an integrated ADC and 12-bit external data/address bus capabilities.
Sign in to ask questions about the Silicon Labs C8051F920-G-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F920-G-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 12 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4352 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F920-G-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.