8-bit microcontroller featuring an 8051 core architecture and 8-bit data bus width, operating at a maximum frequency of 25MHz. This CMOS device offers 32KB of FLASH memory and 4.25KB of RAM, with 24 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, along with 6 PWM channels and 4 timers/counters. The microcontroller supports a supply voltage range of 900mV to 3.6V and operates between -40°C and 85°C, packaged in a 32-pin QFN (MO-220VHHD) format.
Sign in to ask questions about the Silicon Labs C8051F920-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F920-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 900mV |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C8051F9xx |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F920-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.