8-bit microcontroller featuring a 25MHz 8051 CPU and 32KB FLASH program memory. This CMOS device offers 4.35KB RAM, 16 I/O lines, and supports PWM, ADC, and DMA functionalities. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 24-terminal PQCC package with a supply voltage range of 1.8V to 3.6V.
Silicon Labs C8051F921-G-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4352 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F921-G-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.