8-bit CMOS microcontroller featuring a maximum clock frequency of 25 MHz. This industrial-grade MCU offers 65536 words of FLASH ROM and 4352 bytes of RAM, with 24 I/O lines. It operates within a supply voltage range of 1.8V to 3.6V and includes an Analog-to-Digital Converter (ADC). The component is housed in a 32-terminal S-PQFP-G32 package, measuring 7mm x 7mm, with an operating temperature range of -40°C to 85°C.
Silicon Labs C8051F930-G-GQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 12 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4352 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F930-G-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.