8-bit microcontroller featuring an 8051 CPU core operating at up to 25MHz. This FLASH-programmable MCU offers 65536 words of program memory and 4352 bytes of RAM, with 24 programmable I/O lines. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 3.6V. Integrated peripherals include PWM channels, an ADC, and DMA channels. Packaged in a 32-terminal PQFP with dimensions of 7x7mm.
Sign in to ask questions about the Silicon Labs C8051F930-G-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F930-G-GQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4352 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F930-G-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.