8-bit 8051 microcontroller featuring 64KB FLASH memory and 4.25KB RAM. Surface mount QFN package with 24 programmable I/Os, supporting I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces. Operates up to 25MHz with an internal oscillator, offering 4 timers/counters, brown-out detect, POR, PWM, WDT, and a temperature sensor. Designed for a supply voltage range of 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Silicon Labs C8051F930-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F930-GMR technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4.25KB |
| RoHS Compliant | Yes |
| Series | C8051F9xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F930-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.