Development Boards & Kits - 8051 Prototyping Brd W/ C8051F930
Checking distributor stock and pricing after the page loads.
Silicon Labs C8051F930-TB technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Series | C8051F930 |
| Weight | 0.001764oz |
| RoHS | Compliant |