The C8051F961-B-GM is an 8-bit microcontroller with a 25MHz clock frequency and 131072 words of ROM. It has 34 I/O lines and supports PWM, ADC, and DMA channels. The device operates from a supply voltage of 1.8 to 3.8V and is available in a QFN-40 package.
Silicon Labs C8051F961-B-GM technical specifications.
| Number of Terminals | 40 |
| Terminal Position | QUAD |
| Width | 6 |
| Length | 6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM (words) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F961-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.