8-bit microcontroller featuring an 8051 core architecture and 128KB of FLASH memory. Operates at up to 25MHz with 8.25KB of RAM. Supports I2C, SPI, UART, USART, and SMBus interfaces, with 34 programmable I/O pins. Includes 4 timers/counters, POR, PWM, WDT, and DMA peripherals. Operates from 1.8V to 3.8V supply voltage, with an internal oscillator. Packaged in a 6x6mm QFN, RoHS compliant.
Silicon Labs C8051F963-A-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART, USART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8.25KB |
| RoHS Compliant | Yes |
| Series | C8051F9xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F963-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.