8-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 25MHz. This CMOS device offers 65536 words of FLASH program memory and 8448 bytes of RAM, with 57 programmable I/O lines. It includes PWM channels, an ADC, and DMA channels for versatile control applications. Packaged in an 80-terminal PQFP with dimensions of 12mm x 12mm, it operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 3.8V.
Silicon Labs C8051F964-B-GQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs C8051F964-B-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.